Reference Only

LBC2016T100K

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQCA201616T100K

Manufacturer:

Mfr Part:
LBC2016T100K

TTI Part:
LBC2016T100K

EDA / CAD Models

Alternate Part Number

LSQCA201616T100K

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case0806 (2016 metric)
ShieldingSemi-Shielded
Inductance10 uH
Tolerance10 %
Maximum DC Current245 mA
Maximum DC Resistance1.07 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency32 MHz
TerminationStandard
Length2 mm
Width1.6 mm
Height1.6 mm
SeriesLBC
PackagingReel
ApplicationPower
Case Code - in0805
Case Code - mm2016
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz
Part # AliasesLSQCA201616T100K LLQCA201616T100K

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

58,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.07$140.00
$0.068$272.00
$0.066$396.00
$0.065$650.00
$0.063$1,260.00
$0.061$2,440.00
$0.06$4,800.00
$0.058$18,560.00
Need more?
Sign in to add projects and notes