Reference Only

LB1608T100M

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, STANDARD WOUND, 0603, 10uH+ / -20%, T&R

Manufacturer:

Mfr Part:
LB1608T100M

TTI Part:
LB1608T100M

EDA / CAD Models

Alternate Part Number

LSQBA160808T100M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0603 (1608 metric)
ShieldingSemi-Shielded
Inductance10 uH
Tolerance20 %
Maximum DC Current60 mA
Maximum DC Resistance910 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency32 MHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
SeriesLB
PackagingReel
ApplicationPower
Case Code - in0603
Case Code - mm1608
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz
Part # AliasesLSQBA160808T100M LLQBA160808T100M

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.07$280.00
Need more?
Sign in to add projects and notes