Reference Only

LAYPH10060DL3R3NGA

Power Inductors - SMD INDUCTOR, LARGE COIL WOUND ,1060, 3.3UH30% ,T&R

Manufacturer:

Mfr Part:
LAYPH10060DL3R3NGA

TTI Part:
LAYPH10060DL3R3NGA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
ShieldingShielded
SeriesLAYP
PackagingReel
Mounting StylePCB Mount
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.82$410.00
Need more?

My Notes

Sign into see notes.