Reference Only

LAYPH06045DL470MGA

Power Inductors - SMD INDUCTOR, LARGE COIL WOUND ,0645, 47UH20% ,T&R

Manufacturer:

Mfr Part:
LAYPH06045DL470MGA

TTI Part:
LAYPH06045DL470MGA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
ShieldingShielded
SeriesLAYP
PackagingReel
Mounting StylePCB Mount
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.485$485.00
Need more?

My Notes

Sign into see notes.