Reference Only

LAXHG6060YEL6R8MMR

Power Inductors - SMD 6.8uH 6060 20% 2.25A 52mOhm AEC-Q200 Hyb Pow

Manufacturer:

Mfr Part:
LAXHG6060YEL6R8MMR

TTI Part:
LAXHG6060YEL6R8MMR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
ShieldingSemi-Shielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current2.25 A
Maximum DC Resistance52 mOhms
Saturation Current5.6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency20 MHz
Length6 mm
Width6 mm
Height4.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesLAXH
PackagingReel
Core TypeWirewound
Product TypePower Inductors - SMD
Part # AliasesNRT6045T6R8MMRR

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.339$508.50
$0.314$2,355.00
Need more?
Sign in to add projects and notes