Reference Only
LAXHG6060YEL4R7MMR
Power Inductors - SMD 4.7uH 6060 20% 2.6A 36mOhm AEC-Q200 Hyb Pow
Datasheet
LAXHG6060YEL4R7MMR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Inductor | |
| Shielding | Semi-Shielded | |
| Inductance | 4.7 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 2.6 A | |
| Maximum DC Resistance | 36 mOhms | |
| Saturation Current | 6.5 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Self Resonant Frequency | 22 MHz | |
| Length | 6 mm | |
| Width | 6 mm | |
| Height | 4.5 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | LAXH | |
| Packaging | Reel | |
| Core Type | Wirewound | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Termination Style | SMD/SMT | |
| Part # Aliases | NRT6045T4R7MMRR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.342 | $513.00 | |
| $0.332 | $996.00 | |
| $0.295 | $2,212.50 | |
| $0.287 | $4,305.00 | |
| $0.284 | $8,520.00 | |
| $0.28 | $16,800.00 |
Need more?
My Notes
Sign into see notes.