Reference Only

LAXHG6060YEL471MMR

Power Inductors - SMD 470uH 6060 20% 0.27A 2.76Ohm AEC-Q200 Hyb Pow

Manufacturer:

Mfr Part:
LAXHG6060YEL471MMR

TTI Part:
LAXHG6060YEL471MMR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingSemi-Shielded
Inductance470 uH
Tolerance20 %
Maximum DC Current270 mA
Maximum DC Resistance2.76 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency2 MHz
Length6 mm
Width6 mm
Height4.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesLAXH
PackagingReel
Core TypeWirewound
Product TypePower Inductors - SMD
Part # AliasesNRT6045T471MMRR

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.339$508.50
$0.314$2,355.00
Need more?
Sign in to add projects and notes