Reference Only

LAXHG6060YEL3R3MMR

Power Inductors - SMD 3.3uH 6060 20% 3.1A 28mOhm AEC-Q200 Hyb Pow

Manufacturer:

Mfr Part:
LAXHG6060YEL3R3MMR

TTI Part:
LAXHG6060YEL3R3MMR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
ShieldingSemi-Shielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current3.1 A
Maximum DC Resistance28 mOhms
Saturation Current7.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency32 MHz
Length6 mm
Width6 mm
Height4.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesLAXH
PackagingReel
Core TypeWirewound
Product TypePower Inductors - SMD
Part # AliasesNRT6045T3R3MMRS

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.339$508.50
$0.314$2,355.00
Need more?
Sign in to add projects and notes