Reference Only

LAXHG6060YEL331MMR

Power Inductors - SMD 330uH 6060 4.5mm Ht 20% AEC-Q200 Hyb Pow Choke

Manufacturer:

Mfr Part:
LAXHG6060YEL331MMR

TTI Part:
LAXHG6060YEL331MMR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case2323 (6060 metric)
ShieldingSemi-Shielded
Inductance330 uH
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length6 mm
Width6 mm
Height4.5 mm
Core MaterialFerrite
SeriesLAXH
PackagingReel
ApplicationAutomotive
Case Code - in2323
Case Code - mm6060
Core TypeWire-Wound
Product TypePower Inductors - SMD
Test Frequency100 kHz
Part # AliasesNRT6045T331MMRR

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.331$496.50
$0.306$2,295.00
Need more?
Sign in to add projects and notes