Reference Only
LAXHG6060YEL2R2NMR
Power Inductors - SMD 2.2uH 6060 30% 3.5A 23mOhm AEC-Q200 Hyb Pow
Datasheet
LAXHG6060YEL2R2NMR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Inductor | |
| Shielding | Semi-Shielded | |
| Inductance | 2.2 uH | |
| Tolerance | 30 % | |
| Maximum DC Current | 3.5 A | |
| Maximum DC Resistance | 23 mOhms | |
| Saturation Current | 9.5 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Self Resonant Frequency | 36 MHz | |
| Length | 6 mm | |
| Width | 6 mm | |
| Height | 4.5 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | LAXH | |
| Packaging | Reel | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Part # Aliases | NRT6045T2R2NMRR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.359 | $538.50 | |
| $0.314 | $2,355.00 |
Need more?
Sign in to add projects and notes