Reference Only
LAXHG6060YEL150MMR
Power Inductors - SMD 15uH 6060 4.5mm Ht 20% AEC-Q200 Hyb Pow Choke
Datasheet
LAXHG6060YEL150MMR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Package / Case | 2323 (6060 metric) | |
| Shielding | Semi-Shielded | |
| Inductance | 15 uH | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 6 mm | |
| Width | 6 mm | |
| Height | 4.5 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | LAXH | |
| Packaging | Reel | |
| Application | Automotive | |
| Case Code - in | 2323 | |
| Case Code - mm | 6060 | |
| Core Type | Wire-Wound | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz | |
| Part # Aliases | NRT6045T150MMRR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.35 | $525.00 | |
| $0.321 | $2,407.50 |
Need more?
Sign in to add projects and notes