Reference Only
LAXHG5050XKT470MMR
New Product
Power Inductors - SMD 47 UH 20%
Datasheet
LAXHG5050XKT470MMR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 2020 (5050 metric) | |
| Shielding | Semi-Shielded | |
| Inductance | 47 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 700 mA | |
| Maximum DC Resistance | 360 mOhms | |
| Saturation Current | 1 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Self Resonant Frequency | 10 MHz | |
| Termination | Standard | |
| Length | 5 mm | |
| Width | 5 mm | |
| Height | 3 mm | |
| Core Material | Ferrite | |
| Packaging | Reel | |
| Application | Automotive Powertrain and Safety | |
| Case Code - in | 2020 | |
| Case Code - mm | 5050 | |
| Core Type | Wire-Wound | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.296 | $148.00 | |
| $0.252 | $2,016.00 |
Need more?
Sign in to add projects and notes