Reference Only
LAXHG5050XAT6R8MMR
Power Inductors - SMD 5050 6.8uH 20% AEC-Q200
Datasheet
LAXHG5050XAT6R8MMR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 2020 (5050 metric) | |
| Shielding | Semi-Shielded | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Part # Aliases | NRT5030T6R8MMRP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.314 | $157.00 |
Need more?
Sign in to add projects and notes