Reference Only

JMK107C6475KA-T

Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ168SC6475KT RPLCMT PN 6.3V 4.7uF X6S 0603 10%

Manufacturer:

Mfr Part:
JMK107C6475KA-T

TTI Part:
JMK107C6475KA-T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance4.7 uF
Voltage Rating DC6.3 VDC
DielectricX6S
Tolerance10 %
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
Height0.8 mm (0.031 in)
ProductGeneral Type MLCCs
SeriesM
PackagingReel
ClassClass 2
Package / Case0603 (1608 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Capacitor
Part # AliasesMSASJ168SC6475KTNA01 MLASJ168SC6475KTNA01

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

64,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.0135$54.00
$0.0133$106.40
$0.0132$158.40
$0.0131$1,310.00
$0.0119$2,380.00
$0.0118$5,900.00
$0.0117$18,720.00
Need more?

My Notes

Sign into see notes.