Reference Only

JMK105BJ474KC-F

Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ1L2XB5474KF RPLCMT PN 6.3V 0.47uF X5R 0402 10%

Manufacturer:

Mfr Part:
JMK105BJ474KC-F

TTI Part:
JMK105BJ474KC-F

EDA / CAD Models

Alternate Part Number

04026D474KAT2A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.47 uF
Voltage Rating DC6.3 VDC
DielectricX5R
Tolerance10 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.2 mm (0.008 in)
ProductGeneral Type MLCCs
SeriesM
PackagingReel
ClassClass 2
Package / Case0402 (1005 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Capacitor
Part # AliasesMSASJ1L2XB5474KFNA01 MLASJ1L2XB5474KFNA01

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.062$1,240.00
$0.06$2,400.00
$0.058$3,480.00
$0.056$7,840.00
Need more?

My Notes

Sign into see notes.