Reference Only

G6QN2G017M2RF-J

Signal Conditioning 963-FSGCSR5T2G01M2RF RPLCMT PN

Manufacturer:

Mfr Part:
G6QN2G017M2RF-J

TTI Part:
G6QN2G017M2RF-J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Dual Filters
Frequency2.017 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case1.5 mm x 1.1 mm x 0.5 mm
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
SeriesG6
PackagingReel
Insertion Loss1.5 dB, 1.8 dB
MountingBoard Mount
SubcategoryFilters
TypeFBAR/SAW Device
Part # AliasesFSGCSR5T2G01M2RF-AJ

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCN5A991.g
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.30$1,500.00
Need more?

My Notes

Sign into see notes.