Reference Only

FI105L186822-T

Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE TSL1N15H1G86NS022T

Manufacturer:

Mfr Part:
FI105L186822-T

TTI Part:
FI105L186822-T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductLow Pass Filters
Frequency824 MHz to 915 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesFI
PackagingReel
Insertion Loss0.45 dB
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TypeLow Pass
Part # AliasesTSL1N15H1G86NS022T

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.349$3,490.00
Need more?
Sign in to add projects and notes