Reference Only

FBTH1608HL221-T

Ferrite Beads FERRITE BEAD, 0603/1608 (EIA/JIS), 220 OHM+ / - 25 %, AEC-Q200 Grade 1

Manufacturer:

Mfr Part:
FBTH1608HL221-T

TTI Part:
FBTH1608HL221-T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryFerrite Beads
SeriesFB
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Impedance220 Ohms
Maximum DC Current650 mA
Tolerance25 %
Maximum DC Resistance170 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length1.6 mm
Width0.8 mm
Height0.95 mm
QualificationAEC-Q200
PackagingReel
Number of Channels1 Channel
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
Test Frequency100 MHz
TypeChip Bead Power Inductors for Automotive
Part # AliasesLAMGM160808T221RD

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.119$476.00
Need more?
Sign in to add projects and notes