Reference Only

FBMJ4516HS720NT

Not Recommended for New Designs
Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC451611T720NG

Manufacturer:

Mfr Part:
FBMJ4516HS720NT

TTI Part:
FBMJ4516HS720NT

EDA / CAD Models

Alternate Part Number

LSMCC451611T720NG

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryFerrite Beads
SeriesFB
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case1806 (4516 metric)
Impedance72 Ohms
Maximum DC Current6 A
Tolerance30 %
Maximum DC Resistance7 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length4.6 mm
Width1.6 mm
Height1.3 mm
PackagingReel
Number of Channels1 Channel
Number of Elements1 Element
Operating Temperature Range- 40 C to + 125 C
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
Test Frequency100 MHz
TypeChip Bead Inductor
Part # AliasesLSMCC451611T720NG LLMCC451611T720NG

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.054$108.00
$0.049$196.00
$0.047$376.00
$0.046$736.00
$0.046$1,196.00
Need more?
Sign in to add projects and notes