Reference Only

FBMJ4516HM900-TV

Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCA451611T900RG

Manufacturer:

Mfr Part:
FBMJ4516HM900-TV

TTI Part:
FBMJ4516HM900-TV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryFerrite Beads
SeriesFB
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case1806 (4516 metric)
Impedance90 Ohms
Maximum DC Current4 A
Tolerance25 %
Maximum DC Resistance14 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length4.6 mm
Width1.6 mm
Height1.3 mm
QualificationAEC-Q200
PackagingReel
Number of Channels1 Channel
Number of Elements1 Element
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
Test Frequency100 MHz
TypeChip Bead Inductor
Part # AliasesLCMCA451611T900RG

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.097$194.00
Need more?
Sign in to add projects and notes