Reference Only

FBMJ2125HM330-T

Not Recommended for New Designs
Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0805, 33 OHMS+ / -25%, T&R

Manufacturer:

Mfr Part:
FBMJ2125HM330-T

TTI Part:
FBMJ2125HM330-T

EDA / CAD Models

Alternate Part Number

LSMCA201208T330RG

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryFerrite Beads
SeriesFB
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Impedance33 Ohms
Maximum DC Current4 A
Tolerance25 %
Maximum DC Resistance8 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length2 mm
Width1.25 mm
Height0.85 mm
PackagingReel
Number of Channels1 Channel
Number of Elements1 Element
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
Test Frequency100 MHz
TypeChip Bead Inductor
Part # AliasesLSMCA201208T330RG LLMCA201208T330RG

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.0327$130.80
Need more?
Sign in to add projects and notes