Reference Only

FBMH2016HM121NT

Not Recommended for New Designs
Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA201616T121NG

Manufacturer:

Mfr Part:
FBMH2016HM121NT

TTI Part:
FBMH2016HM121NT

EDA / CAD Models

Alternate Part Number

LSMGA201616T121NG

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryFerrite Beads
SeriesFB
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0806 (2016 metric)
Impedance120 Ohms
Maximum DC Current4.5 A
Tolerance30 %
Maximum DC Resistance15 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length2 mm
Width1.6 mm
Height1.6 mm
PackagingReel
Number of Channels1 Channel
Number of Elements1 Element
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
Test Frequency100 MHz
TypeChip Bead Inductor
Part # AliasesLSMGA201616T121NG LLMGA201616T121NG

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.054$108.00
$0.051$204.00
$0.047$282.00
$0.045$450.00
$0.044$704.00
$0.044$1,144.00
Need more?
Sign in to add projects and notes