Reference Only

F6HQ2G593AP31-Z

Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE FSGCSR5T2G01M2RF-AJ

Manufacturer:

Mfr Part:
F6HQ2G593AP31-Z

TTI Part:
F6HQ2G593AP31-Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency1 GHz to 5 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case1.8 mm x 1.4 mm x 0.57 mm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesF6
PackagingReel
Insertion Loss2.7 dB
MountingBoard Mount
SubcategoryFilters
Part # AliasesFSFCSP8H2G59AP31-AZ

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCN5A991.g
HTS8541600080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$2.01$6,030.00
Need more?

My Notes

Sign into see notes.