Reference Only
F6FC2G017H4PC-J
Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE FSSCSR1N2G01H4PC-AJ
Datasheet
F6FC2G017H4PC-J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Filters | |
| Frequency | 2.017 GHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 1.1 mm x 0.9 mm x 0.44 mm | |
| Series | F6 | |
| Packaging | Reel | |
| Insertion Loss | 1.1 dB | |
| Mounting Style | Board Mount | |
| Subcategory | Filters | |
| Type | TDD Filters | |
| Part # Aliases | FSSCSR1N2G01H4PC-AJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | 5A991.g |
| HTS | 8541600080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.447 | $2,235.00 |
Need more?
Sign in to add projects and notes