Reference Only

F5QG942M5P2KB-J

Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE FSSCSR1T1G58M2AT-AJ

Manufacturer:

Mfr Part:
F5QG942M5P2KB-J

TTI Part:
F5QG942M5P2KB-J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency942.5 MHz
Termination StyleSMD/SMT
Package / Case1.1 mm x 0.9 mm x 0.5 mm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesF5
PackagingReel
Insertion Loss2.2 dB
MountingBoard Mount
SubcategoryFilters
TypeFBAR/SAW Device
Part # AliasesFSSCSR1T942MP2KB-AJ

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCN5A991.g
HTS8541600080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.207$1,035.00
Need more?

My Notes

Sign into see notes.