Reference Only

EST1060T221MDGA

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LAYPH10060DL221MGA

Manufacturer:

Mfr Part:
LAYPH10060DL221MGA

TTI Part:
EST1060T221MDGA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case3939 (1010 metric)
ShieldingShielded
Inductance220 uH
Tolerance20 %
Maximum DC Current660 mA
Maximum DC Resistance320 mOhms
Saturation Current950 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length10.1 mm
Width10 mm
Height6.3 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesEST
PackagingReel
ApplicationAutomotive
Case Code - in3939
Case Code - mm1010
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesLAYPH10060DL221MGA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.86$430.00
Need more?
Sign in to add projects and notes