Reference Only

D6HQ2G655DP03-Z

Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE FSDCSQ8N1G48K2W1-AZ

Manufacturer:

Mfr Part:
D6HQ2G655DP03-Z

TTI Part:
D6HQ2G655DP03-Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Duplexers
Frequency1 GHz to 5 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case1.8 mm x 1.4 mm x 0.54 mm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesD6
PackagingReel
Insertion Loss2 dB
MountingBoard Mount
SubcategoryFilters
Part # AliasesFSWCSQ8H2G65DP03-AZ

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCN5A991.g
HTS8541600080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.86$5,580.00
Need more?

My Notes

Sign into see notes.