Reference Only

D6DA2G155K2T2-Z

Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE FSDCSR8N2G15K2T2-AZ

Manufacturer:

Mfr Part:
D6DA2G155K2T2-Z

TTI Part:
D6DA2G155K2T2-Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Duplexers
Frequency2.155 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case1.8 mm x 1.4 mm x 0.44 mm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesD6
PackagingReel
Insertion Loss2 dB
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
Part # AliasesFSDCSR8N2G15K2T2-AZ

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.99$2,970.00
Need more?
Sign in to add projects and notes