Reference Only
D5DA793M0K2K2-Z
Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE FSDCSQ8N793MK2K2-AZ
Datasheet
D5DA793M0K2K2-Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Duplexers | |
| Frequency | 793 MHz | |
| Termination Style | SMD/SMT | |
| Package / Case | 1.8 mm x 1.4 mm x 0.44 mm | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | D5 | |
| Packaging | Reel | |
| Insertion Loss | 1.2 dB, 2.2 dB | |
| Mounting Style | Board Mount | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Part # Aliases | FSDCSQ8N793MK2K2-AZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.99 | $2,970.00 |
Need more?
Sign in to add projects and notes