Reference Only

CBMF1608T100K

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQNB160808T100K

Manufacturer:

Mfr Part:
CBMF1608T100K

TTI Part:
CBMF1608T100K

EDA / CAD Models

Alternate Part Number

LSQNB160808T100K

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0603 (1608 metric)
ShieldingSemi-Shielded
Inductance10 uH
Tolerance10 %
Maximum DC Current380 mA
Maximum DC Resistance468 mOhms
Saturation Current115 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency32 MHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
Core MaterialFerrite
SeriesCB
PackagingReel
ApplicationPower
Case Code - in0603
Case Code - mm1608
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesLSQNB160808T100K LLQNB160808T100K

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.067$201.00
$0.066$396.00
$0.066$594.00
$0.065$975.00
$0.06$1,800.00
$0.059$3,540.00
$0.059$7,080.00
Need more?
Sign in to add projects and notes