Reference Only

CBL2012T220M

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, LOW PROFILE WOUND, 0805, 22uH+ / -20%, T&R

Manufacturer:

Mfr Part:
LSQNA201209T220M

TTI Part:
CBL2012T220M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0805 (2012 metric)
ShieldingSemi-Shielded
Inductance22 uH
Tolerance20 %
Maximum DC Current250 mA
Maximum DC Resistance2.73 Ohms
Saturation Current150 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency23 MHz
TerminationStandard
Length2 mm
Width1.25 mm
Height0.9 mm
Core MaterialFerrite
SeriesCB
PackagingReel
ApplicationPower
Case Code - in0805
Case Code - mm2012
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesLSQNA201209T220M LLQNA201209T220M

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.088$352.00
$0.077$3,080.00
Need more?
Sign in to add projects and notes