Reference Only

CBC3225T220MR

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA322525T220MR

Manufacturer:

Mfr Part:
CBC3225T220MR

TTI Part:
CBC3225T220MR

EDA / CAD Models

Alternate Part Number

LSQPA322525T220MR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case1210 (3225 metric)
ShieldingSemi-Shielded
Inductance22 uH
Tolerance20 %
Maximum DC Current780 mA
Maximum DC Resistance351 mOhms
Saturation Current620 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency17 MHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2.5 mm
Core MaterialFerrite
SeriesCBC
PackagingReel
ApplicationPower
Case Code - in1210
Case Code - mm3225
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesLSQPA322525T220MR LLQPA322525T220MR

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

58,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.109$109.00
$0.106$212.00
$0.104$312.00
$0.098$490.00
$0.095$950.00
$0.093$1,860.00
Need more?
Sign in to add projects and notes