Reference Only

CBC2012T100M

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA201212T100M

Manufacturer:

Mfr Part:
CBC2012T100M

TTI Part:
CBC2012T100M

EDA / CAD Models

Alternate Part Number

LSQPA201212T100M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case0805 (2012 metric)
ShieldingSemi-Shielded
Inductance10 uH
Tolerance20 %
Maximum DC Current340 mA
Maximum DC Resistance1.56 Ohms
Saturation Current240 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency40 MHz
TerminationStandard
Length2 mm
Width1.25 mm
Height1.25 mm
Core MaterialFerrite
SeriesCBC
PackagingReel
ApplicationPower
Case Code - in0805
Case Code - mm2012
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesLSQPA201212T100M LLQPA201212T100M

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.076$228.00
$0.074$444.00
$0.073$657.00
$0.071$1,065.00
$0.069$2,070.00
$0.068$4,080.00
$0.066$7,920.00
Need more?
Sign in to add projects and notes