Reference Only

CB2518T4R7MR

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1007, 4.7uH+ / -20%, T&R

Manufacturer:

Mfr Part:
CB2518T4R7MR

TTI Part:
CB2518T4R7MR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1007 (2518 metric)
ShieldingSemi-Shielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current1.2 A
Maximum DC Resistance130 mOhms
Saturation Current310 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency46 MHz
TerminationStandard
Length2.5 mm
Width1.8 mm
Height1.8 mm
Core MaterialFerrite
SeriesCB
PackagingReel
ApplicationPower
Case Code - in1007
Case Code - mm2518
Core TypeWirewound
Inductance - nH4700 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesLSQNA251818T4R7MR LLQNA251818T4R7MR

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.062$124.00
Need more?
Sign in to add projects and notes