Reference Only

BRL3225T6R8M

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB322517T6R8M

Manufacturer:

Mfr Part:
BRL3225T6R8M

TTI Part:
BRL3225T6R8M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1210 (3225 metric)
ShieldingSemi-Shielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current770 mA
Maximum DC Resistance324 mOhms
Saturation Current1.05 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency90 MHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height1.7 mm
Core MaterialFerrite
SeriesBRL
PackagingReel
ApplicationPower
Case Code - in1210
Case Code - mm3225
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # AliasesLSQPB322517T6R8M LLQPB322517T6R8M

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.086$172.00
$0.075$3,000.00
Need more?

My Notes

Sign into see notes.