Reference Only

BRL2012T1R5M

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, LOW PROFILE WOUND, 0805, 1.5uH+ / -20%, T&R

Manufacturer:

Mfr Part:
BRL2012T1R5M

TTI Part:
BRL2012T1R5M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0805 (2012 metric)
ShieldingSemi-Shielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current700 mA
Maximum DC Resistance234 mOhms
Saturation Current700 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency250 MHz
TerminationStandard
Length2 mm
Width1.25 mm
Height1 mm
Core MaterialFerrite
SeriesBRL
PackagingReel
ApplicationPower
Case Code - in0805
Case Code - mm2012
Core TypeWirewound
Inductance - nH1500 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesLSQPB201210T1R5M LLQPB201210T1R5M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.161$483.00
$0.135$4,050.00
Need more?
Sign in to add projects and notes