Reference Only

BRL2012T101M

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB201210T101M

Manufacturer:

Mfr Part:
BRL2012T101M

TTI Part:
BRL2012T101M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0805 (2012 metric)
ShieldingSemi-Shielded
Inductance100 uH
Tolerance20 %
Maximum DC Current85 mA
Maximum DC Resistance10.01 Ohms
Saturation Current85 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency6 MHz
TerminationStandard
Length2 mm
Width1.25 mm
Height1 mm
Core MaterialFerrite
SeriesBRL
PackagingReel
ApplicationPower
Case Code - in0805
Case Code - mm2012
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # AliasesLSQPB201210T101M LLQPB201210T101M

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.079$237.00
$0.07$2,100.00
Need more?

My Notes

Sign into see notes.