Reference Only

BRL1608T2R2M

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB160807T2R2M

Manufacturer:

Mfr Part:
BRL1608T2R2M

TTI Part:
BRL1608T2R2M

EDA / CAD Models

Alternate Part Number

LSQPB160807T2R2M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0603 (1608 metric)
ShieldingSemi-Shielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current360 mA
Maximum DC Resistance520 mOhms
Saturation Current360 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency400 MHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.7 mm
Core MaterialFerrite
SeriesBRL
PackagingReel
ApplicationPower
Case Code - in0603
Case Code - mm1608
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesLSQPB160807T2R2M LLQPB160807T2R2M

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.119$357.00
$0.11$660.00
$0.107$963.00
$0.105$1,575.00
$0.103$3,090.00
$0.101$6,060.00
$0.099$11,880.00
$0.097$23,280.00
Need more?
Sign in to add projects and notes