Reference Only

BRC1608T1R0M6

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB160808T1R0M06

Manufacturer:

Mfr Part:
BRC1608T1R0M6

TTI Part:
BRC1608T1R0M6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case0603 (1608 metric)
ShieldingSemi-Shielded
Inductance1 uH
Tolerance20 %
Maximum DC Current680 mA
Maximum DC Resistance244.4 mOhms
Saturation Current890 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency550 MHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
Core MaterialFerrite
SeriesBRC
PackagingReel
ApplicationPower
Case Code - in0603
Case Code - mm1608
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency6 MHz
Part # AliasesLSQPB160808T1R0M06 LLQPB160808T1R0M06

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.095$285.00
$0.094$2,820.00
Need more?

My Notes

Sign into see notes.