Reference Only

BRC1608T1R0M

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB160808T1R0M

Manufacturer:

Mfr Part:
BRC1608T1R0M

TTI Part:
BRC1608T1R0M

EDA / CAD Models

Alternate Part Number

LSQPB160808T1R0M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case0603 (1608 metric)
ShieldingSemi-Shielded
Inductance1 uH
Tolerance20 %
Maximum DC Current520 mA
Maximum DC Resistance234 mOhms
Saturation Current850 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency140 MHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
Core MaterialFerrite
SeriesBRC
PackagingReel
ApplicationPower
Case Code - in0603
Case Code - mm1608
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesLSQPB160808T1R0M LLQPB160808T1R0M

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.109$327.00
$0.106$636.00
$0.104$936.00
$0.102$1,530.00
$0.094$2,820.00
Need more?
Sign in to add projects and notes