Reference Only

AH168M245001-T

Antennas PLEASE SEE SUGGESTED ALTERNATE TSA5N18D2G45NV001T

Manufacturer:

Mfr Part:
AH168M245001-T

TTI Part:
AH168M245001-T

EDA / CAD Models

Alternate Part Number

TSA5N18D2G45NV001T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
TypeMonopole
Minimum Frequency2.4 GHz
Maximum Frequency2.5 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - WiFi - 802.11802.11, WLAN, WiMAX
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Protocol - Sub GHzIoT, ISM
Mechanical StyleChip
StyleMultilayer
Gain2 dBi
Impedance50 Ohms
VSWR3:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Center Frequency2.45 GHz
ApplicationWireless Applications
Length1.6 mm
Width0.8 mm
Height0.65 mm
SeriesAH
PackagingReel
SubcategoryAntennas
Part # AliasesTSA5N18D2G45NV001T

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$1.81$9,050.00
Need more?
Sign in to add projects and notes