Reference Only
YF880012-61NF
Antennas YAGI,FWG,7,880-960MH z, 20,12dBi,FOLDED Y
Datasheet
YF880012-61NF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | |
| Type | Yagi | |
| Minimum Frequency | 880 MHz | |
| Maximum Frequency | 960 MHz | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Series | Yagi | |
| Packaging | Each | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 5A991.g |
| HTS | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |