Reference Only
Y8966
Antennas YAGI,FWG,6,896-970MH z
Datasheet
Y8966 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 896 MHz | |
| Maximum Frequency | 970 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS | |
| Protocol - Sub GHz | UHF | |
| Mechanical Style | Yagi | |
| Style | 6 Element | |
| Gain | 9 dBd | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 300 W | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 933 MHz | |
| Application | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | |
| Length | 27.688 in | |
| Height | 6.75 in | |
| Series | Yagi | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $203.86 | $203.86 | |
| $201.84 | $807.36 | |
| $167.11 | $2,005.32 | |
| $159.92 | $5,117.44 | |
| $158.34 | $15,834.00 |
Need more?
My Notes
Sign into see notes.