Reference Only
Y4066
Antennas YAGI,GLD,6,406-430MH z
Datasheet
Y4066 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 406 MHz | |
| Maximum Frequency | 430 MHz | |
| Protocol - Sub GHz | UHF | |
| Mechanical Style | Yagi | |
| Style | 6 Element | |
| Gain | 12 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1 | |
| Power Rating | 300 W | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 418 MHz | |
| Application | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | |
| Length | 112 cm | |
| Series | Yagi | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | 5A991.g |
| HTS | 8529109100 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |