Reference Only
WPD136M6C-001
New Product
Antennas OMNI,ANT,136,380,760 MHz
Datasheet
WPD136M6C-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 136 MHz | |
| Maximum Frequency | 870 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - Sub GHz | VHF, UHF | |
| Mechanical Style | Whip | |
| Style | Straight with Base | |
| Gain | - 0.7 dBi, - 3.7 dBi, 3.1 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1 | |
| Power Rating | 100 W | |
| Number of Bands | 3 Band | |
| Mounting Style | NMO Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | NMO Connector | |
| Center Frequency | 155 MHz, 450 MHz, 815 MHz | |
| Application | General Analog, Digital Voice/Data Communications, TETRA PMR, P25 Public Safety, Transportation, Utilities, Goverenment, Military, PMR, Commercial, Industrusy, Oil and Gas | |
| Length | 50.8 cm | |
| IP Rating | IP66 | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |