Reference Only
WOVT1-120
End of Life
Industrial Relays WOVT1-120
Datasheet
WOVT1-120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Series | WOVT | |
| Length | 114.3 mm | |
| Width | 107.95 mm | |
| Height | 76.2 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | WOVT1-120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8535900090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,505.24 | $1,505.24 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes