Reference Only
WD81OU-002
End of Life
Industrial Relays WD81OU-002
Datasheet
WD81OU-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Industrial Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 20 A | |
| Coil Voltage | 13.5 VDC to 32 VDC | |
| Series | WD | |
| Length | 75 mm | |
| Width | 73 mm | |
| Height | 112 mm | |
| Packaging | Each | |
| Power Consumption | 2.5 VA | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | WD81OU-002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8535900090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,392.39 | $1,392.39 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes