Reference Only
W31-X2M1G-25
Circuit Breakers W31-X2M1G-25 CIRCUIT BREAKERS
Datasheet
W31-X2M1G-25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Type | Thermal | |
| Current Rating | 25 A | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 50 VDC | |
| Number of Poles | 1 Pole | |
| Actuator Type | Toggle | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Tray | |
| Compliance | UL | |
| Height | 35.15 mm | |
| Length | 40.64 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Thermal Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Voltage Rating | 50 V | |
| Width | 17.53 mm | |
| Part # Aliases | W31-X2M1G-25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536200020 |
| TARIC | 8536201090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
312In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.11 | $64.11 | |
| $63.47 | $126.94 | |
| $52.81 | $264.05 | |
| $40.62 | $406.20 | |
| $34.38 | $859.50 | |
| $34.03 | $1,701.50 | |
| $33.68 | $3,368.00 |
Need more?
My Notes
Sign into see notes.