Reference Only
VFP69383B22JN-518J
New Product
Antennas 698-960/1690-3800 MHZ
Datasheet
VFP69383B22JN-518J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Type | Active | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - Cellular, NBIoT, LTE | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | |
| Protocol - GPS, GLONASS | BEIDOU, GNSS, GPS | |
| Protocol - WiFi - 802.11 | 802.11, WLAN, WiMAX | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee), 802.16 | |
| Protocol - Sub GHz | ISM | |
| Mechanical Style | Module | |
| Style | Sharkfin | |
| Gain | 0.4 dBi, 0.8 dBi, 1.2 dBi, 4 dBi, 2.6 dBi, 6.6 dBi, 2 dBi, 2 dBi, 2dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.7, 1.8, 1.9, 1.5, 1.5, 1.2, 2, 2, 2 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 9 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.60197625 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz | |
| Application | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | |
| Length | 179 mm | |
| Width | 63 mm | |
| Height | 48 mm | |
| IP Rating | IP67 | |
| Cable Type | 1 ft LMR100 x 4, 17 ft RG174 | |
| Series | Gar | |
| Packaging | Bulk | |
| Cable Length | 5.18 m | |
| For Use With | Aftermarket fleet, FirstNet/Public Safety, Rugged LTE Gateways, Transportation | |
| Polarization | Linear - Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | 7A994 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $177.13 | $2,125.56 | |
| $169.21 | $6,091.56 | |
| $167.53 | $10,051.80 | |
| $165.88 | $17,915.04 |
Need more?
My Notes
Sign into see notes.