Reference Only
VF741F11S01/X849
Automotive Relays VF741F11S01/X849
Datasheet
VF741F11S01/X849 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 70 A | |
| Coil Resistance | 65 Ohms | |
| Switching Voltage | 7.2 VDC | |
| Mounting Style | Socket | |
| Contact Material | Silver Nickel | |
| Packaging | Each | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.71 | $12,852.00 | |
| $10.60 | $54,060.00 | |
| $10.50 | $107,100.00 | |
| $10.39 | $208,839.00 | |
| $10.29 | $1,234,800.00 |
Need more?
Sign in to add projects and notes